Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
140 In Stock | 1 : ¥264.84000 Tube | Tube | Active | N-Channel | GaNFET (Gallium Nitride) | 650 V | 93A (Tc) | 10V | 18mOhm @ 60A, 10V | 4.8V @ 2mA | 100 nC @ 10 V | ±20V | 5218 pF @ 400 V | - | 266W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
268 In Stock 1,800 Factory | 1 : ¥171.74000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 75A (Tc) | 10V | 25mOhm @ 37.5A, 10V | 4.5V @ 3mA | 236 nC @ 10 V | ±30V | 7330 pF @ 400 V | - | 595W (Tc) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Through Hole | TO-247-3 | TO-247-3 | |||
636 In Stock This product has a maximum purchase limit | 1 : ¥164.52000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 95A (Tc) | 10V | 23mOhm @ 48A, 10V | 4.2V @ 250µA | 230 nC @ 10 V | ±30V | 8844 pF @ 400 V | - | 463W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247 Long Leads | TO-247-3 | ||
0 In Stock Check Lead Time | 1 : ¥128.23000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 96A (Tc) | 10V | 22mOhm @ 58.2A, 10V | 4.5V @ 2.91mA | 234 nC @ 10 V | ±30V | 11659 pF @ 400 V | - | 446W (Tc) | -40°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO247-3-31 | TO-247-3 |