Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
105,461 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.69704 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 4A (Ta) | 1.5V, 4.5V | 38mOhm @ 3.6A, 4.5V | 1V @ 250µA | 4.3 nC @ 4.5 V | ±8V | 339 pF @ 10 V | - | 940mW | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
13,184 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥0.78220 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 12 V | 4A (Ta) | 1.8V, 4.5V | 20mOhm @ 6A, 4.5V | 1V @ 250µA | 33 nC @ 8 V | ±8V | 1010 pF @ 6 V | - | 1.56W (Ta), 2.8W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | SC-70-6 | 6-TSSOP, SC-88, SOT-363 |