SI1442DH-T1-GE3 | |
---|---|
DigiKey Part Number | SI1442DH-T1-GE3TR-ND - Tape & Reel (TR) SI1442DH-T1-GE3CT-ND - Cut Tape (CT) SI1442DH-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI1442DH-T1-GE3 |
Description | MOSFET N-CH 12V 4A SC70-6 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 12 V 4A (Ta) 1.56W (Ta), 2.8W (Tc) Surface Mount SC-70-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 12 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 20mOhm @ 6A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 33 nC @ 8 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 1010 pF @ 6 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.56W (Ta), 2.8W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-6 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.51200 | ¥25.12 |
100 | ¥1.26760 | ¥126.76 |
500 | ¥1.12310 | ¥561.55 |
1,000 | ¥0.87393 | ¥873.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.78220 | ¥2,346.60 |
6,000 | ¥0.76472 | ¥4,588.32 |
9,000 | ¥0.67733 | ¥6,095.97 |
30,000 | ¥0.66858 | ¥20,057.40 |
75,000 | ¥0.56808 | ¥42,606.00 |
150,000 | ¥0.54623 | ¥81,934.50 |