Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
117,816 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥0.70799 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 1.7A (Ta) | 4.5V, 10V | 155mOhm @ 1A, 10V | 2.5V @ 250µA | 2.8 nC @ 4.5 V | ±20V | 182 pF @ 25 V | - | 900mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | ||
4,677 In Stock | 1 : ¥24.14000 Cut Tape (CT) 3,000 : ¥11.74694 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 150 V | 4.4A (Ta), 22A (Tc) | 6V, 10V | 53mOhm @ 4.4A, 10V | 4V @ 250µA | 63 nC @ 10 V | ±25V | 3905 pF @ 75 V | - | 2.5W (Ta), 104W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-PQFN (5x6) | 8-PowerTDFN | |||
17,263 In Stock | 1 : ¥8.87000 Cut Tape (CT) 3,000 : ¥3.66040 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 55A (Tc) | 4.5V, 10V | 14mOhm @ 10A, 10V | 2.5V @ 250µA | 130 nC @ 10 V | ±20V | 4500 pF @ 25 V | - | 68W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
0 In Stock Check Lead Time | 1 : ¥12.89000 Cut Tape (CT) 3,000 : ¥5.80636 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 150 V | 37A (Tc) | 10V | 47.5mOhm @ 10A, 10V | 4V @ 250µA | 48 nC @ 10 V | ±20V | 1805 pF @ 75 V | - | 104W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
0 In Stock Check Lead Time | 1 : ¥33.41000 Cut Tape (CT) 1,000 : ¥17.26021 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 180A (Tc) | 10V | 2.5mOhm @ 60A, 10V | 4.5V @ 250µA | 160 nC @ 10 V | ±20V | 11550 pF @ 25 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | H2PAK-2 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |