SUP70101EL-GE3

DigiKey Part Number
SUP70101EL-GE3-ND
Manufacturer
Manufacturer Product Number
SUP70101EL-GE3
Description
MOSFET P-CH 100V 120A TO220AB
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
P-Channel 100 V 120A (Tc) 375W (Tc) Through Hole TO-220AB
Datasheet
 Datasheet
EDA/CAD Models
SUP70101EL-GE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
190 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
7000 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
375W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Supplier Device Package
TO-220AB
Package / Case
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.40000¥23.40
50¥18.57060¥928.53
100¥15.91800¥1,591.80
500¥14.14926¥7,074.63
1,000¥12.11537¥12,115.37
2,000¥11.40790¥22,815.80
5,000¥10.94469¥54,723.45
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.