2N7002P,215 | |
---|---|
DigiKey Part Number | 1727-4692-2-ND - Tape & Reel (TR) 1727-4692-1-ND - Cut Tape (CT) 1727-4692-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2N7002P,215 |
Description | MOSFET N-CH 60V 360MA TO236AB |
Customer Reference | |
Detailed Description | N-Channel 60 V 360mA (Ta) 350mW (Ta) Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | 2N7002P,215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.6Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.8 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 50 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 350mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-236AB | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.33000 | ¥13.30 |
100 | ¥0.65100 | ¥65.10 |
500 | ¥0.54300 | ¥271.50 |
1,000 | ¥0.37732 | ¥377.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.32700 | ¥981.00 |
6,000 | ¥0.30331 | ¥1,819.86 |
9,000 | ¥0.25153 | ¥2,263.77 |
30,000 | ¥0.24709 | ¥7,412.70 |
75,000 | ¥0.22194 | ¥16,645.50 |
150,000 | ¥0.19235 | ¥28,852.50 |