FDN304PZ | |
---|---|
DigiKey Part Number | FDN304PZTR-ND - Tape & Reel (TR) FDN304PZCT-ND - Cut Tape (CT) FDN304PZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDN304PZ |
Description | MOSFET P-CH 20V 2.4A SUPERSOT3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 2.4A (Ta) 500mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | FDN304PZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 52mOhm @ 2.4A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 20 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 1310 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.26100 | ¥42.61 |
100 | ¥2.95960 | ¥295.96 |
500 | ¥2.31106 | ¥1,155.53 |
1,000 | ¥1.87849 | ¥1,878.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.67926 | ¥5,037.78 |
6,000 | ¥1.59387 | ¥9,563.22 |
9,000 | ¥1.48002 | ¥13,320.18 |
30,000 | ¥1.44587 | ¥43,376.10 |