M80-FC22068F2-0150L | |
---|---|
DigiKey Part Number | 952-M80-FC22068F2-0150L-ND |
Manufacturer | |
Manufacturer Product Number | M80-FC22068F2-0150L |
Description | CBL J-TEK FMALE 20POS 150MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | - | |
Color | Multiple, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥673.61000 | ¥673.61 |
10 | ¥618.16500 | ¥6,181.65 |
25 | ¥594.39320 | ¥14,859.83 |
50 | ¥574.57960 | ¥28,728.98 |
100 | ¥542.87830 | ¥54,287.83 |