Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,206 In Stock | 1 : ¥10.67000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 97A (Tc) | 10V | 9mOhm @ 58A, 10V | 4V @ 150µA | 120 nC @ 10 V | ±20V | 4820 pF @ 50 V | - | 230W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | |||
338 In Stock | 1 : ¥35.06000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 24A (Tc) | 10V | 200mOhm @ 12A, 10V | 5V @ 250µA | 85 nC @ 10 V | ±30V | 4310 pF @ 25 V | - | 270W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-3PN | TO-3P-3, SC-65-3 | |||
3,220 In Stock | 1 : ¥42.44000 Cut Tape (CT) 800 : ¥25.63728 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 92A (Tc) | 10V | 11mOhm @ 92A, 10V | 4V @ 250µA | 61 nC @ 10 V | ±20V | 4510 pF @ 75 V | - | 234W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
0 In Stock Check Lead Time | 1 : ¥38.91000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 28A (Tc) | 10V | 155mOhm @ 14A, 10V | 5V @ 250µA | 105 nC @ 10 V | ±30V | 5140 pF @ 25 V | - | 310W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-3PN | TO-3P-3, SC-65-3 |