Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,478 In Stock | 1 : ¥11.41000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 23A (Tc) | 10V | 117mOhm @ 11A, 10V | 4V @ 250µA | 97 nC @ 10 V | ±20V | 1300 pF @ 25 V | - | 140W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220AB | TO-220-3 | |||
7,430 In Stock | 1 : ¥19.78000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 40A (Tc) | 10V | 60mOhm @ 24A, 10V | 4V @ 250µA | 180 nC @ 10 V | ±20V | 2700 pF @ 25 V | - | 200W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | |||
300 In Stock | 1 : ¥66.99000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 52A (Tc) | 10V | 50mOhm @ 52A, 10V | 4.5V @ 250µA | 60 nC @ 10 V | ±20V | 2845 pF @ 25 V | - | 300W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247 (IXTH) | TO-247-3 | |||
3,195 In Stock | 1 : ¥44.74000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 76A (Tc) | 10V | 25mOhm @ 38A, 10V | 4V @ 250µA | 197 nC @ 10 V | ±15V | 13700 pF @ 25 V | - | 298W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247 (IXTH) | TO-247-3 | |||
381 In Stock 400 Factory | 1 : ¥52.87000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 52A (Tc) | 10V | 50mOhm @ 52A, 10V | 4.5V @ 250µA | 60 nC @ 10 V | ±20V | 2845 pF @ 25 V | - | 300W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | |||
0 In Stock 630 Factory Check Lead Time | 1 : ¥96.38000 Tube | - | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 200 V | 24A (Tc) | 10V | 150mOhm @ 500mA, 10V | 5V @ 250µA | 150 nC @ 10 V | ±20V | 4200 pF @ 25 V | - | 300W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247 (IXTH) | TO-247-3 | ||
25 In Stock | 1 : ¥12.64000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 150 V | 35A (Tc) | 10V | 80mOhm @ 5A, 10V | 4V @ 250µA | 27 nC @ 10 V | ±20V | 3932 pF @ 75 V | - | 198W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220 | TO-220-3 | |||
0 In Stock | Active | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 150 V | 36A (Tc) | 10V | 90mOhm @ 18A, 10V | 4V @ 250µA | 105 nC @ 10 V | ±30V | 3320 pF @ 25 V | - | 294W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-3PN | TO-3P-3, SC-65-3 |