Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
888 In Stock | 1 : ¥92.03000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 500 V | 20A (Tc) | 10V | 450mOhm @ 10A, 10V | 4V @ 250µA | 103 nC @ 10 V | ±20V | 5120 pF @ 25 V | - | 460W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247 (IXTH) | TO-247-3 | |||
500 In Stock | 1 : ¥167.48000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 600 V | 32A (Tc) | 10V | 350mOhm @ 16A, 10V | 4V @ 1mA | 196 nC @ 10 V | ±20V | 11100 pF @ 25 V | - | 890W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PLUS247™-3 | TO-247-3 Variant | |||
305 In Stock | 1 : ¥99.91000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 73A (Tc) | 10V | 39mOhm @ 36A, 10V | 4V @ 250µA | 362 nC @ 10 V | ±30V | 7700 pF @ 100 V | - | 520W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247AC | TO-247-3 | ||
1,102 In Stock | 1 : ¥142.11000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 850 V | 50A (Tc) | 10V | 105mOhm @ 500mA, 10V | 5.5V @ 4mA | 152 nC @ 10 V | ±30V | 4480 pF @ 25 V | - | 890W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247 (IXTH) | TO-247-3 | |||
454 In Stock | 1 : ¥167.48000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 500 V | 40A (Tc) | 10V | 230mOhm @ 20A, 10V | 4V @ 1mA | 205 nC @ 10 V | ±20V | 11500 pF @ 25 V | - | 890W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PLUS247™-3 | TO-247-3 Variant | |||
88 In Stock | 1 : ¥247.94000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1700 V | 2A (Tj) | - | 6.5Ohm @ 1A, 0V | - | 110 nC @ 5 V | ±20V | 3650 pF @ 25 V | Depletion Mode | 568W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-268AA | TO-268-3, D3PAK (2 Leads + Tab), TO-268AA | |||
0 In Stock Check Lead Time | 1 : ¥92.03000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 600 V | 16A (Tc) | 10V | 720mOhm @ 500mA, 10V | 4.5V @ 250µA | 92 nC @ 10 V | ±20V | 5120 pF @ 25 V | - | 460W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247 (IXTH) | TO-247-3 | |||
0 In Stock Check Lead Time | 1 : ¥93.35000 Tube | - | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 600 V | 10A (Tc) | 10V | 1Ohm @ 5A, 10V | 5V @ 250µA | 160 nC @ 10 V | ±20V | 4700 pF @ 25 V | - | 300W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247 (IXTH) | TO-247-3 | ||
0 In Stock Check Lead Time | 1 : ¥119.29000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 600 V | 16A (Tc) | 10V | 720mOhm @ 500mA, 10V | 4.5V @ 250µA | 92 nC @ 10 V | ±20V | 5120 pF @ 25 V | - | 460W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-268AA | TO-268-3, D3PAK (2 Leads + Tab), TO-268AA |