Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21,860 In Stock | 1 : ¥11.58000 Cut Tape (CT) 2,000 : ¥4.78090 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 13A (Tc) | 10V | 205mOhm @ 7.8A, 10V | 4V @ 250µA | 58 nC @ 10 V | ±20V | 760 pF @ 25 V | - | 66W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252AA (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
1,654 In Stock | 1 : ¥40.64000 Cut Tape (CT) 1,500 : ¥21.01239 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 28A (Ta), 203A (Tc) | 10V | 2.1mOhm @ 50A, 10V | 4V @ 330µA | 85 nC @ 10 V | ±20V | 5530 pF @ 40 V | - | 3.8W (Ta), 200W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
838 In Stock 7,500 Factory | 1 : ¥28.82000 Cut Tape (CT) 1,500 : ¥14.88717 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 20A (Ta), 132A (Tc) | 4.5V, 10V | 3.6mOhm @ 48A, 10V | 3V @ 270µA | 60 nC @ 10 V | ±20V | 4411 pF @ 50 V | - | 3.2W (Ta), 139W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads |