Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
85,569 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥1.18637 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | P-Channel | MOSFET (Metal Oxide) | 20 V | 350mA (Ta) | 1.8V, 4.5V | 1.2Ohm @ 350mA, 4.5V | 450mV @ 250µA (Min) | 1.5 nC @ 4.5 V | ±6V | - | - | 150mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SC-75A | SC-75, SOT-416 | |||
24,308 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥1.27564 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 1.6A (Ta) | 4.5V, 10V | 100mOhm @ 1.2A, 10V | 2.4V @ 250µA | - | ±20V | 140 pF @ 5 V | - | 420mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 |