Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,718 In Stock | 1 : ¥45.56000 Cut Tape (CT) 3,000 : ¥22.18251 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 46A (Ta), 348A (Tc) | 10V | 1.25mOhm @ 80A, 10V | 4V @ 250µA | 196 nC @ 10 V | ±20V | 14530 pF @ 40 V | - | 5.1W (Ta), 287W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-DFNW (8.3x8.4) | 8-PowerTDFN | ||
2,507 In Stock | 1 : ¥21.10000 Cut Tape (CT) 3,000 : ¥8.84196 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 123A (Tc) | 6V, 10V | 4.3mOhm @ 44A, 10V | 4V @ 250µA | 56 nC @ 10 V | ±20V | 4090 pF @ 40 V | - | 125W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-PQFN (5x6), Power56 | 8-PowerTDFN |