SI7463ADP-T1-GE3 | |
---|---|
DigiKey Part Number | SI7463ADP-T1-GE3TR-ND - Tape & Reel (TR) SI7463ADP-T1-GE3CT-ND - Cut Tape (CT) SI7463ADP-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI7463ADP-T1-GE3 |
Description | MOSFET P-CH 40V 46A PPAK SO-8 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 46A (Tc) 5W (Ta), 39W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
EDA/CAD Models | SI7463ADP-T1-GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 10mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 144 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4150 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 5W (Ta), 39W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.02000 | ¥10.02 |
10 | ¥8.16900 | ¥81.69 |
100 | ¥6.35600 | ¥635.60 |
500 | ¥5.38728 | ¥2,693.64 |
1,000 | ¥4.38847 | ¥4,388.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.13123 | ¥12,393.69 |
6,000 | ¥3.93451 | ¥23,607.06 |
9,000 | ¥3.75291 | ¥33,776.19 |