Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,870 In Stock | 1 : ¥49.34000 Cut Tape (CT) 1,000 : ¥27.98517 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 40 V | 90A (Ta) | 5V | 1.1mOhm @ 50A, 5V | 2.5V @ 28mA | 33 nC @ 5 V | +6V, -4V | 4523 pF @ 20 V | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | Die | Die | |||
50,467 In Stock | 1 : ¥51.80000 Cut Tape (CT) 3,000 : ¥27.51521 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 150 V | 48A (Tc) | 5V | 6mOhm @ 15A, 5V | 2.5V @ 5mA | 13.8 nC @ 5 V | +6V, -4V | 2103 pF @ 75 V | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 7-QFN (3x5) | 7-PowerWQFN | |||
5,478 In Stock | 1 : ¥52.13000 Cut Tape (CT) 3,000 : ¥20.52451 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 100 V | 48A (Ta) | 5V | 3.8mOhm @ 25A, 5V | 2.5V @ 7mA | 16.3 nC @ 5 V | +6V, -4V | 2366 pF @ 50 V | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 7-QFN (3x5) | 7-PowerWQFN | |||
63,927 In Stock | 1 : ¥54.27000 Cut Tape (CT) 3,000 : ¥30.13009 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 100 V | 101A (Ta) | 5V | 1.8mOhm @ 50A, 5V | 2.5V @ 14mA | 23 nC @ 5 V | +6V, -4V | 3200 pF @ 50 V | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 7-QFN (3x5) | 7-PowerWQFN | |||
20,950 In Stock | 1 : ¥69.04000 Cut Tape (CT) 3,000 : ¥36.71239 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 200 V | 102A (Ta) | 5V | 3.1mOhm @ 32A, 5V | 2.5V @ 8mA | 24 nC @ 5 V | +6V, -4V | 3195 pF @ 100 V | - | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 7-QFN (3x5) | 7-PowerWQFN | |||
14,450 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.60649 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 300mA (Ta) | 2.5V, 10V | 4Ohm @ 500mA, 10V | 2.5V @ 250µA | 1.1 nC @ 4.5 V | ±20V | 51 pF @ 25 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 |