Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,280 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥0.93176 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 10A (Ta) | 4.5V, 10V | 12mOhm @ 11A, 10V | 2V @ 250µA | 25.1 nC @ 10 V | ±20V | 1415 pF @ 15 V | - | 730mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | U-DFN2020-6 (Type E) | 6-PowerUDFN | ||
6,482 In Stock | 1 : ¥12.23000 Cut Tape (CT) 5,000 : ¥4.83352 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 100A (Tc) | 7V, 10V | 1.55mOhm @ 50A, 10V | 3V @ 50µA | 55 nC @ 10 V | ±20V | 3470 pF @ 25 V | - | 100W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-TDSON-8 | 8-PowerTDFN | |||
26,364 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥0.68032 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 1.5A (Ta) | 4.5V, 10V | 240mOhm @ 1.3A, 10V | 2.5V @ 250µA | 6 nC @ 10 V | ±20V | 450 pF @ 20 V | - | 480mW (Ta), 6.25W (Tc) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 | ||
5,000 In Stock | 1 : ¥11.90000 Cut Tape (CT) 5,000 : ¥4.78845 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 120A | 10V | - | - | - | - | - | - | - | -55°C ~ 175°C | Automotive | AEC-Q101 | Surface Mount | PG-TDSON-8-34 | 8-PowerTDFN |