Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
77,604 In Stock | 1 : ¥1.97000 Cut Tape (CT) 3,000 : ¥0.33604 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 900mA (Ta) | 1.8V, 4.5V | 460mOhm @ 200mA, 4.5V | 950mV @ 250µA | 5.5 nC @ 4.5 V | ±8V | 73 pF @ 25 V | - | 400mW | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
16,901 In Stock | 1 : ¥5.83000 Cut Tape (CT) 3,000 : ¥1.36396 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 12A (Ta) | 4.5V, 10V | 11.6mOhm @ 4A, 10V | 2.4V @ 100µA | 7.5 nC @ 4.5 V | ±20V | 1110 pF @ 20 V | - | 2.5W (Ta) | 150°C | Surface Mount | 6-UDFNB (2x2) | 6-WDFN Exposed Pad |