Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30,719 In Stock | 1 : ¥11.00000 Cut Tape (CT) 4,000 : ¥4.55341 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 10A (Ta) | 2.5V, 4.5V | 50mOhm @ 6A, 4.5V | 1V @ 250µA | 20 nC @ 4.5 V | ±8V | 1200 pF @ 16 V | - | 8.3W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-223 (TO-261) | TO-261-4, TO-261AA | ||
212,903 In Stock | 1 : ¥4.52000 Cut Tape (CT) 3,000 : ¥1.14937 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 4.2A (Ta) | 4.5V, 10V | 60mOhm @ 4.2A, 10V | 3V @ 250µA | 11.5 nC @ 10 V | ±20V | 540 pF @ 30 V | - | 2W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-TSOP | SC-74, SOT-457 | ||
7,237 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥0.88140 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 3.6A (Ta) | 4.5V, 10V | 60mOhm @ 3.6A, 10V | 2.7V @ 250µA | 13.2 nC @ 10 V | ±20V | 450 pF @ 30 V | - | 667mW (Ta), 7.5W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 6-TSOP | SC-74, SOT-457 | ||
33,089 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥1.16300 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 4.2A (Ta) | 4.5V, 10V | 43mOhm @ 4.2A, 10V | 2.7V @ 250µA | 15 nC @ 10 V | ±20V | 590 pF @ 30 V | - | 652mW (Ta), 7.5W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 6-TSOP | SC-74, SOT-457 | ||
14,114 In Stock | 1 : ¥4.35000 Cut Tape (CT) 3,000 : ¥1.46767 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 4.6A (Tc) | 4.5V, 10V | 93mOhm @ 3.5A, 10V | 3V @ 250µA | 7.5 nC @ 10 V | ±20V | 195 pF @ 40 V | - | 2W (Ta), 3.6W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-TSOP | SOT-23-6 Thin, TSOT-23-6 | |||
21,967 In Stock | 1 : ¥4.84000 Cut Tape (CT) 3,000 : ¥1.85038 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 1.8A (Ta) | 1.8V, 4.5V | 85mOhm @ 1.6A, 4.5V | 1.2V @ 250µA | 8.5 nC @ 4.5 V | ±8V | 675 pF @ 10 V | - | 420mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | ||
2,466 In Stock | 1 : ¥13.22000 Tube | - | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 400 V | 1.8A (Tc) | 10V | 7Ohm @ 1.1A, 10V | 4V @ 250µA | 13 nC @ 10 V | ±20V | 270 pF @ 25 V | - | 50W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
5,422 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.83984 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 3.6A (Ta) | 4.5V, 10V | 60mOhm @ 3.6A, 10V | 2.7V @ 250µA | 13.2 nC @ 10 V | ±20V | 450 pF @ 30 V | - | 667mW (Ta), 7.5W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | 6-TSOP | SC-74, SOT-457 | ||
2,325 In Stock | 1 : ¥6.57000 Cut Tape (CT) 3,000 : ¥1.19042 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 7.8A (Tc) | 4.5V, 10V | 35mOhm @ 6A, 10V | 2.5V @ 250µA | 10 nC @ 10 V | ±20V | 460 pF @ 15 V | - | 4W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 6-TSOP | SOT-23-6 Thin, TSOT-23-6 | |||
2,736 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥0.86945 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 3A (Tc) | 4.5V, 10V | 120mOhm @ 3A, 10V | 2.5V @ 250µA | 17 nC @ 10 V | ±20V | 532 pF @ 25 V | - | 1.5W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | |||
2,983 In Stock | 1 : ¥5.50000 Cut Tape (CT) 3,000 : ¥2.10560 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 60 V | 7A (Tc) | 4.5V, 10V | 42mOhm @ 5A, 10V | 2.5V @ 250µA | 14 nC @ 10 V | ±20V | 1100 pF @ 30 V | - | 5W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 6-TSOP | SOT-23-6 Thin, TSOT-23-6 | |||
41,509 In Stock | 1 : ¥9.52000 Cut Tape (CT) 3,000 : ¥2.31593 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 60 V | 7A (Tc) | 4.5V, 10V | 42mOhm @ 5A, 10V | 2.5V @ 250µA | 12 nC @ 4.5 V | ±20V | 720 pF @ 30 V | - | 5W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 6-TSOP | SOT-23-6 Thin, TSOT-23-6 | |||
5,422 In Stock | 1 : ¥8.87000 Cut Tape (CT) 3,000 : ¥2.21438 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 60 V | 7A (Tc) | 4.5V, 10V | 42mOhm @ 5A, 10V | 2.5V @ 250µA | 12 nC @ 4.5 V | ±20V | 700 pF @ 30 V | - | 5W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 6-TSOP | SOT-23-6 Thin, TSOT-23-6 | ||
759 In Stock | 1 : ¥6.08000 Cut Tape (CT) 3,000 : ¥1.06421 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 9A (Tc) | 4.5V, 10V | 39mOhm @ 4.5A, 10V | 2.5V @ 250µA | 9 nC @ 10 V | ±20V | 530 pF @ 25 V | - | 13.6W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount, Wettable Flank | PowerPAK®SC-70W-6 | PowerPAK® SC-70-6 | |||
0 In Stock | 1 : ¥6.08000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 60 V | 7A (Tc) | 4.5V, 10V | 42mOhm @ 5A, 10V | 2.5V @ 250µA | 12 nC @ 4.5 V | ±20V | 720 pF @ 30 V | - | 5W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 6-TSOP | SOT-23-6 Thin, TSOT-23-6 |