SI6423ADQ-T1-GE3 | |
---|---|
DigiKey Part Number | 742-SI6423ADQ-T1-GE3TR-ND - Tape & Reel (TR) 742-SI6423ADQ-T1-GE3CT-ND - Cut Tape (CT) 742-SI6423ADQ-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI6423ADQ-T1-GE3 |
Description | MOSFET PCH 20V 10.3/12.5A 8TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 10.3A (Ta), 12.5A (Tc) 1.5W (Ta), 2.2W (Tc) Surface Mount 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SI6423ADQ-T1-GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 9.8mOhm @ 10A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 168 nC @ 8 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 5875 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.5W (Ta), 2.2W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TSSOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.39000 | ¥7.39 |
10 | ¥6.07500 | ¥60.75 |
100 | ¥4.72230 | ¥472.23 |
500 | ¥4.00278 | ¥2,001.39 |
1,000 | ¥3.26069 | ¥3,260.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.78312 | ¥8,349.36 |