Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
524,426 In Stock | 1 : ¥2.22000 Cut Tape (CT) 3,000 : ¥0.37018 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 115mA (Tc) | 5V, 10V | 7.5Ohm @ 500mA, 10V | 2.5V @ 250µA | - | ±20V | 50 pF @ 25 V | - | 225mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | ||
14,900 In Stock | 1 : ¥4.68000 Cut Tape (CT) 2,500 : ¥1.78422 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 15A (Ta) | 6V, 10V | 59mOhm @ 5A, 10V | 3.8V @ 250µA | 4.3 nC @ 10 V | ±20V | 454 pF @ 50 V | - | 2.8W (Ta), 23W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-VSONP (3x3.3) | 8-PowerVDFN | |||
6,526 In Stock 92,500 Factory | 1 : ¥7.47000 Cut Tape (CT) 2,500 : ¥3.09920 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 15A (Ta), 50A (Tc) | 4.5V, 10V | 9.9mOhm @ 9.8A, 10V | 2.5V @ 250µA | 91 nC @ 10 V | ±25V | 4234 pF @ 20 V | - | 1.7W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
6,061 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥1.24997 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 1.1A (Ta) | 4.5V, 10V | 230mOhm @ 3A, 10V | 2.5V @ 250µA | 4.3 nC @ 10 V | ±20V | 240 pF @ 25 V | - | 470mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | ||
54,191 In Stock | 1 : ¥3.94000 Cut Tape (CT) 3,000 : ¥1.05373 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 1.7A (Ta) | 4.5V, 10V | 155mOhm @ 1A, 10V | 2.5V @ 250µA | 5.1 nC @ 10 V | ±20V | 182 pF @ 25 V | - | 900mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | ||
3,271 In Stock | 1 : ¥12.81000 Cut Tape (CT) 2,500 : ¥5.29476 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 9.9A (Ta), 50A (Tc) | 6V, 10V | 13.5mOhm @ 50A, 10V | 4V @ 250µA | 29 nC @ 10 V | ±20V | 1350 pF @ 25 V | - | 115W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 |