Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,368 In Stock | 1 : ¥12.48000 Cut Tape (CT) 2,500 : ¥5.16329 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 80A (Tc) | 10V | 5mOhm @ 40A, 10V | 4V @ 250µA | 42 nC @ 10 V | ±20V | 2600 pF @ 30 V | - | 134W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
61,980 In Stock 107,500 Factory | 1 : ¥4.76000 Cut Tape (CT) 2,500 : ¥1.80566 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 20A (Tc) | 4.5V, 10V | 45mOhm @ 4.4A, 10V | 3V @ 250µA | 23.2 nC @ 10 V | ±20V | 1328 pF @ 20 V | - | 1.6W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
2,144 In Stock | 1 : ¥18.14000 Cut Tape (CT) 2,500 : ¥8.18816 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 50A (Tc) | 4.5V, 10V | 12mOhm @ 25A, 10V | 3V @ 250µA | 79 nC @ 10 V | ±18V | 4260 pF @ 30 V | - | 89W | -55°C ~ 150°C (TJ) | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 |