Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
445,319 In Stock 13,821,000 Factory | 1 : ¥1.97000 Cut Tape (CT) 3,000 : ¥0.32715 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 50 V | 130mA (Ta) | 5V | 10Ohm @ 100mA, 5V | 2V @ 1mA | - | ±20V | 45 pF @ 25 V | - | 300mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
55,012 In Stock | 1 : ¥2.87000 Cut Tape (CT) 3,000 : ¥0.77859 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 760mA (Ta) | 4.5V, 10V | 600mOhm @ 600mA, 10V | 1V @ 250µA | 5.1 nC @ 10 V | ±20V | 75 pF @ 25 V | - | 540mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | Micro3™/SOT-23 | TO-236-3, SC-59, SOT-23-3 | |||
54,152 In Stock | 1 : ¥6.16000 Cut Tape (CT) 2,500 : ¥3.27343 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 60A (Ta) | 4.5V, 10V | 2.3mOhm @ 25A, 10V | 1.8V @ 250µA | 30 nC @ 4.5 V | ±20V | 4420 pF @ 15 V | - | 2.8W (Ta), 108W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-VSON-CLIP (3.3x3.3) | 8-PowerTDFN | |||
39,988 In Stock | 1 : ¥6.24000 Cut Tape (CT) 1,500 : ¥2.64954 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 18A (Tj) | 10V | 71mOhm @ 5A, 10V | 4V @ 1mA | 16.4 nC @ 10 V | ±20V | 773 pF @ 50 V | - | 65W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | LFPAK33 | SOT-1210, 8-LFPAK33 (5-Lead) | ||
20,064 In Stock | 1 : ¥13.63000 Cut Tape (CT) 2,500 : ¥5.63524 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 50A (Tc) | 10V | 28mOhm @ 25A, 10V | 4V @ 250µA | 62 nC @ 10 V | ±20V | 2180 pF @ 25 V | - | 125W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
32,738 In Stock | 1 : ¥1.89000 Cut Tape (CT) 3,000 : ¥0.32003 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 170mA (Ta) | 5V, 10V | 5Ohm @ 500mA, 10V | 2.5V @ 250µA | 0.233 nC @ 10 V | ±20V | 50 pF @ 25 V | - | 370mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
3,377 In Stock | 1 : ¥12.15000 Cut Tape (CT) 2,500 : ¥5.03312 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 90A (Tc) | 4.5V, 10V | 6.3mOhm @ 90A, 10V | 2.2V @ 40µA | 75 nC @ 10 V | ±16V | 5680 pF @ 25 V | - | 79W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-TO252-3-11 | TO-252-3, DPAK (2 Leads + Tab), SC-63 |