Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
36,222 In Stock | 1 : ¥7.47000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 17A (Tc) | 10V | 90mOhm @ 9A, 10V | 4V @ 250µA | 37 nC @ 10 V | ±20V | 920 pF @ 25 V | - | 70W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | |||
8,596 In Stock | 1 : ¥11.08000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 14A (Tc) | 10V | 160mOhm @ 8.4A, 10V | 4V @ 250µA | 26 nC @ 10 V | ±20V | 670 pF @ 25 V | - | 88W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | ||
11,752 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥1.13744 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 30.6A (Tc) | 4.5V, 10V | 8.7mOhm @ 10A, 10V | 2.4V @ 250µA | 21.5 nC @ 10 V | +20V, -16V | 1000 pF @ 15 V | - | 14.7W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | ||
8,404 In Stock | 1 : ¥5.66000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 17A (Tc) | 10V | 70mOhm @ 10A, 10V | 4V @ 250µA | 20 nC @ 10 V | ±20V | 370 pF @ 25 V | - | 45W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | |||
3,331 In Stock | 1 : ¥9.28000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 9.2A (Tc) | 10V | 270mOhm @ 5.5A, 10V | 4V @ 250µA | 16 nC @ 10 V | ±20V | 360 pF @ 25 V | - | 60W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | ||
8,621 In Stock | 1 : ¥10.18000 Tube | - | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 6.8A (Tc) | 10V | 600mOhm @ 4.1A, 10V | 4V @ 250µA | 18 nC @ 10 V | ±20V | 390 pF @ 25 V | - | 60W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 |