BSS84AK,215

DigiKey Part Number
1727-1144-2-ND - Tape & Reel (TR)
1727-1144-1-ND - Cut Tape (CT)
1727-1144-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSS84AK,215
Description
MOSFET P-CH 50V 180MA TO236AB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
P-Channel 50 V 180mA (Ta) 350mW (Ta), 1.14W (Tc) Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
BSS84AK,215 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
50 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
7.5Ohm @ 100mA, 10V
Vgs(th) (Max) @ Id
2.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.35 nC @ 5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
36 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
350mW (Ta), 1.14W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
TO-236AB
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.81000¥1.81
10¥1.24000¥12.40
100¥0.60510¥60.51
500¥0.50490¥252.45
1,000¥0.35080¥350.80
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.30406¥912.18
6,000¥0.28203¥1,692.18
9,000¥0.23389¥2,105.01
30,000¥0.22976¥6,892.80
75,000¥0.20637¥15,477.75
150,000¥0.17885¥26,827.50
Manufacturers Standard Package