RRH090P03TB1

DigiKey Part Number
846-RRH090P03TB1TR-ND - Tape & Reel (TR)
846-RRH090P03TB1CT-ND - Cut Tape (CT)
846-RRH090P03TB1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RRH090P03TB1
Description
MOSFET P-CH 30V 9A 8SOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 9A (Ta) 650mW (Ta) Surface Mount 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Rds On (Max) @ Id, Vgs
15.4mOhm @ 9A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
30 nC @ 5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3000 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
650mW (Ta)
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
8-SOP
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.56000¥12.56
10¥10.29500¥102.95
100¥8.01030¥801.03
500¥6.78934¥3,394.67
1,000¥5.53070¥5,530.70
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥4.72064¥11,801.60
Manufacturers Standard Package