NVR1P02T1G | |
---|---|
DigiKey Part Number | NVR1P02T1GOSTR-ND - Tape & Reel (TR) NVR1P02T1GOSCT-ND - Cut Tape (CT) NVR1P02T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVR1P02T1G |
Description | MOSFET P-CH 20V 1A SOT-23-3 |
Customer Reference | |
Detailed Description | P-Channel 20 V 1A (Ta) 400mW (Ta) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | NVR1P02T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 180mOhm @ 1.5A, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 2.5 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 165 pF @ 5 V | |
FET Feature | - | |
Power Dissipation (Max) | 400mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.80800 | ¥28.08 |
100 | ¥1.95140 | ¥195.14 |
500 | ¥1.52336 | ¥761.68 |
1,000 | ¥1.23816 | ¥1,238.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.10683 | ¥3,320.49 |
6,000 | ¥1.05054 | ¥6,303.24 |
9,000 | ¥0.97551 | ¥8,779.59 |
30,000 | ¥0.95300 | ¥28,590.00 |
75,000 | ¥0.92870 | ¥69,652.50 |