Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,053 In Stock | 1 : ¥58.70000 Cut Tape (CT) 1,500 : ¥25.03901 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 400A (Ta) | 6V, 10V | 0.3mOhm @ 200A, 10V | 3V @ 1mA | 295 nC @ 10 V | ±20V | 26910 pF @ 10 V | - | 750W (Tc) | 175°C | Automotive | AEC-Q101 | Surface Mount | L-TOGL™ | 8-PowerBSFN | |||
5,735 In Stock | 1 : ¥72.24000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 21A (Tc) | 18V | 156mOhm @ 6.7A, 18V | 5.6V @ 3.33mA | 38 nC @ 18 V | +22V, -4V | 460 pF @ 500 V | - | 103W (Tc) | 175°C (TJ) | - | - | Through Hole | TO-247N | TO-247-3 | ||
38,284 In Stock | 1 : ¥8.95000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 100A (Tc) | 10V | 9mOhm @ 50A, 10V | 4V @ 250µA | 100 nC @ 10 V | ±20V | 5955 pF @ 25 V | - | 176W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220 | TO-220-3 | |||
614 In Stock | 1 : ¥56.32000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 20A (Tc) | 18V | 142mOhm @ 8.9A, 18V | 5.7V @ 3mA | 15 nC @ 18 V | +23V, -5V | 496 pF @ 400 V | - | 75W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO247-3-41 | TO-247-3 | |||
309 In Stock | 1 : ¥68.22000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 17A (Tc) | 20V | 224mOhm @ 12A, 20V | 4.3V @ 2.5mA | 34 nC @ 20 V | +25V, -15V | 665 pF @ 800 V | - | 119W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | ||
374 In Stock | 1 : ¥47.86000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 41A (Tc) | 10V | 68mOhm @ 16A, 10V | 5V @ 250µA | 77 nC @ 10 V | ±30V | 2628 pF @ 100 V | - | 250W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247AC | TO-247-3 | |||
793 In Stock | 1 : ¥33.58000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 19A (Tc) | 10V | 182mOhm @ 11A, 10V | 4V @ 250µA | 96 nC @ 10 V | ±30V | 1423 pF @ 100 V | - | 179W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247AC | TO-247-3 | |||
0 In Stock Check Lead Time | 450 : ¥25.47173 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 15A (Tc) | 10V | 185mOhm @ 7.5A, 10V | 4.3V @ 1.4mA | 25 nC @ 10 V | ±30V | 1350 pF @ 400 V | - | 116W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
6,788 Marketplace | Unavailable | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 25A (Tc) | 10V | 126mOhm @ 12.5A, 10V | 4V @ 250µA | 74 nC @ 10 V | ±30V | 3352 pF @ 100 V | - | 216W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247 | TO-247-3 | |||
0 In Stock Check Lead Time | 30 : ¥109.24133 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 45A (Tc) | 18V, 20V | 67mOhm @ 20A, 20V | 5V @ 1mA | 73 nC @ 20 V | +22V, -10V | 1370 pF @ 400 V | - | 240W (Tc) | -55°C ~ 200°C (TJ) | Automotive | AEC-Q101 | Through Hole | HiP247™ | TO-247-3 |