Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
41,640 In Stock | 1 : ¥12.81000 Cut Tape (CT) 5,000 : ¥5.04048 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 8A (Ta), 40A (Tc) | 6V, 10V | 16mOhm @ 20A, 10V | 3.5V @ 12µA | 25 nC @ 10 V | ±20V | 1700 pF @ 50 V | - | 2.1W (Ta), 63W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TSDSON-8 | 8-PowerTDFN | |||
11,401 In Stock | 1 : ¥15.60000 Cut Tape (CT) 3,000 : ¥7.03602 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 200 V | 12A (Tc) | 6V, 10V | 213mOhm @ 1A, 4V | 3.5V @ 250µA | 160 nC @ 10 V | ±20V | 4355 pF @ 25 V | - | 83W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
1,503 In Stock | 1 : ¥87.60000 Cut Tape (CT) 2,000 : ¥46.56285 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 19A (Ta), 187A (Tc) | 8V, 10V | 4.4mOhm @ 80A, 10V | 4.5V @ 584µA | 90.4 nC @ 10 V | ±20V | 7490 pF @ 75 V | - | 3.4W (Ta), 316W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-HPSOF | 8-PowerSFN |