Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,947 In Stock | 1 : ¥20.36000 Cut Tape (CT) 3,000 : ¥9.17769 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 9.6A (Ta), 35A (Tc) | 6V, 10V | 18mOhm @ 9.6A, 10V | 4V @ 250µA | 46 nC @ 10 V | ±20V | 2715 pF @ 75 V | - | 2.5W (Ta), 104W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-PQFN (5x6) | 8-PowerTDFN | |||
2,283 In Stock | 1 : ¥32.92000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 11.5A (Ta), 152A (Tc) | 6V, 10V | 6.5mOhm @ 20A, 10V | 3.5V @ 250µA | 136 nC @ 10 V | ±20V | 6460 pF @ 75 V | - | 2.1W (Ta), 375W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220 | TO-220-3 | ||
0 In Stock | 1 : ¥46.80000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 120A (Tc) | 8V, 10V | 5.1mOhm @ 60A, 10V | 4.6V @ 264µA | 100 nC @ 10 V | ±20V | 7800 pF @ 75 V | - | 300mW (Tc) | -55°C ~ 175°C (TJ) | Through Hole | PG-TO220-3 | TO-220-3 |