Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,856 In Stock | 1 : ¥9.44000 Cut Tape (CT) 3,000 : ¥3.89919 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 12A (Ta), 14A (Tc) | 4.5V, 10V | 9.7mOhm @ 12A, 10V | 3V @ 250µA | 26 nC @ 10 V | ±20V | 1850 pF @ 20 V | - | 2.3W (Ta), 30W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-MLP (3.3x3.3) | 8-PowerWDFN | |||
8,976 In Stock | 1 : ¥3.45000 Cut Tape (CT) 5,000 : ¥0.89553 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 9.5A (Ta), 12A (Tc) | 4.5V, 10V | 21mOhm @ 9.5A, 10V | 2.3V @ 250µA | 20 nC @ 10 V | ±20V | 650 pF @ 15 V | - | 3.1W (Ta), 11W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-DFN-EP (3x3) | 8-PowerVDFN | ||
8,853 In Stock | 1 : ¥4.19000 Cut Tape (CT) 3,000 : ¥1.42120 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 1.6A (Tc) | 4.5V, 10V | 290mOhm @ 2A, 10V | 2.5V @ 250µA | 5.4 nC @ 4.5 V | ±20V | 355 pF @ 25 V | - | 3.3W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | SC-70-6 | 6-TSSOP, SC-88, SOT-363 | |||
2,799 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥0.99850 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 5.4A (Ta) | 4.5V, 10V | 42mOhm @ 4.9A, 10V | 2.1V @ 250µA | 14.3 nC @ 10 V | ±20V | 749 pF @ 15 V | - | 1.2W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | TSOT-26 | SOT-23-6 Thin, TSOT-23-6 | ||
8,792 In Stock | 1 : ¥1.31000 Cut Tape (CT) 3,000 : ¥0.26537 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 115mA (Ta) | 4.5V, 10V | 3Ohm @ 500mA, 10V | 2.5V @ 250µA | 0.8 nC @ 4.5 V | ±20V | 35 pF @ 25 V | - | 200mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-323 | SC-70, SOT-323 | ||
121 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥1.07992 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 7.7A (Ta) | 4.5V, 10V | 21mOhm @ 5.8A, 10V | 2.5V @ 250µA | 47 nC @ 10 V | ±20V | 1570 pF @ 15 V | - | 1.9W (Ta), 13W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | DFN2020M-6 | 6-UDFN Exposed Pad | ||
246 In Stock | 1 : ¥6.24000 Cut Tape (CT) 3,000 : ¥2.36319 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 450mA (Ta) | 1.8V, 4.5V | 1.1Ohm @ 430mA, 4.5V | 1V @ 250µA | 0.88 nC @ 4.5 V | 8V | 55 pF @ 25 V | - | 250mW (Ta) | -65°C ~ 150°C (TJ) | Surface Mount | SOT-523 | SOT-523 | ||
0 Marketplace | Unavailable | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 12A (Ta), 14A (Tc) | 4.5V, 10V | 9.7mOhm @ 12A, 10V | 3V @ 250µA | 26 nC @ 10 V | ±20V | 1850 pF @ 20 V | - | 2.3W (Ta), 30W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-MLP (3.3x3.3) | 8-PowerWDFN |