DMP3045LVT-7

DigiKey Part Number
31-DMP3045LVT-7TR-ND - Tape & Reel (TR)
31-DMP3045LVT-7CT-ND - Cut Tape (CT)
31-DMP3045LVT-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMP3045LVT-7
Description
MOSFET BVDSS: 25V~30V TSOT26 T&R
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 5.4A (Ta) 1.2W (Ta) Surface Mount TSOT-26
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
42mOhm @ 4.9A, 10V
Vgs(th) (Max) @ Id
2.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
14.3 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
749 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
1.2W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
TSOT-26
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.69000¥3.69
10¥2.87300¥28.73
100¥1.72240¥172.24
500¥1.59500¥797.50
1,000¥1.08460¥1,084.60
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.99850¥2,995.50
6,000¥0.95703¥5,742.18
9,000¥0.86133¥7,751.97
30,000¥0.84856¥25,456.80
75,000¥0.81380¥61,035.00
Manufacturers Standard Package