Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,174 In Stock | 1 : ¥33.17000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 50A (Tc) | 10V | 40mOhm @ 28A, 10V | 4V @ 250µA | 234 nC @ 10 V | ±20V | 4057 pF @ 25 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-247AC | TO-247-3 | |||
5,086 In Stock 18,000 Factory | 1 : ¥5.42000 Cut Tape (CT) 3,000 : ¥2.04651 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 45 V | 90mA (Ta) | 10V | 14Ohm @ 200mA, 10V | 3.5V @ 1mA | - | ±20V | 25 pF @ 10 V | - | 330mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 |