Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,471 In Stock | 1 : ¥19.95000 Cut Tape (CT) 2,500 : ¥8.98800 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 80A (Tc) | 6V, 10V | 5mOhm @ 40A, 10V | 3.8V @ 84µA | 64 nC @ 10 V | ±20V | 4700 pF @ 50 V | - | 150W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
2,331 In Stock | 1 : ¥57.96000 Cut Tape (CT) 1,800 : ¥32.88816 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 300A (Tj) | 6V, 10V | 1.5mOhm @ 100A, 10V | 3.8V @ 275µA | 216 nC @ 10 V | ±20V | 16011 pF @ 50 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-HDSOP-16-2 | 16-PowerSOP Module | |||
1,933 In Stock | 1 : ¥91.54000 Cut Tape (CT) 2,000 : ¥48.65861 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 23A (Tc) | 12V | 22mOhm @ 23A, 12V | 4.5V @ 1.44mA | 150 nC @ 12 V | ±20V | 5639 pF @ 300 V | - | 390W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-HSOF-8-2 | 8-PowerSFN | |||
4,463 In Stock | 1 : ¥112.88000 Cut Tape (CT) 2,000 : ¥66.51379 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 75A (Tc) | 10V | 28mOhm @ 28.8A, 10V | 4V @ 1.44mA | 123 nC @ 10 V | ±20V | 4820 pF @ 400 V | - | 391W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-HSOF-8-2 | 8-PowerSFN | |||
1,002 In Stock | 1 : ¥153.03000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 101A (Tc) | 10V | 18mOhm @ 58.2A, 10V | 4.5V @ 2.91mA | 251 nC @ 10 V | ±20V | 9901 pF @ 400 V | - | 416W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO247-3 | TO-247-3 | |||
1,028 In Stock | 1 : ¥313.70000 Cut Tape (CT) 800 : ¥201.14021 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Cascode SiCJFET) | 750 V | 106A (Tc) | 12V | 11.5mOhm @ 70A, 12V | 5.5V @ 10mA | 75 nC @ 15 V | ±20V | 3340 pF @ 400 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | ||
1,442 In Stock | 1 : ¥623.12000 Tube | - | Tube | Active | N-Channel | SiCFET (Cascode SiCJFET) | 650 V | 120A (Tc) | 12V | 9mOhm @ 50A, 12V | 6V @ 10mA | 214 nC @ 15 V | ±20V | 8360 pF @ 100 V | - | 789W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-4 | TO-247-4 | ||
106 In Stock | 1 : ¥710.72000 Cut Tape (CT) 2,000 : ¥567.50274 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Cascode SiCJFET) | 750 V | 120A (Tc) | 12V | 7.2mOhm @ 80A, 12V | 6V @ 10mA | 164 nC @ 15 V | ±20V | 8374 pF @ 400 V | - | 1153W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TOLL | 8-PowerSFN | ||
550 In Stock | 1 : ¥100.98000 Cut Tape (CT) 600 : ¥69.73490 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 30A (Tc) | 15V, 18V | 72mOhm @ 15A, 18V | 4.2V @ 1mA | 29 nC @ 18 V | +22V, -10V | 721 pF @ 400 V | - | 185W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | HU3PAK | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | ||
1,015 In Stock | 1 : ¥118.80000 Cut Tape (CT) 800 : ¥69.98859 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Cascode SiCJFET) | 750 V | 64A (Tc) | 12V | 29mOhm @ 40A, 12V | 6V @ 10mA | 37.8 nC @ 15 V | ±20V | 1400 pF @ 400 V | - | 278W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | ||
717 In Stock | 1 : ¥317.23000 Cut Tape (CT) 750 : ¥210.40471 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 750 V | 173A (Tc) | 15V, 20V | 10.6mOhm @ 90.3A, 18V | 5.6V @ 32.4mA | 178 nC @ 18 V | +23V, -5V | 6135 pF @ 500 V | - | 625W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-HDSOP-22 | 22-PowerBSOP Module | |||
2,516 In Stock | 1 : ¥35.06000 Cut Tape (CT) 1,800 : ¥18.14175 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 240A (Tc) | 6V, 10V | 1.9mOhm @ 100A, 10V | 3.8V @ 160µA | 130 nC @ 10 V | ±20V | 9264 pF @ 40 V | - | 230W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-HSOG-8-1 | 8-PowerSMD, Gull Wing | |||
563 In Stock | 1 : ¥69.45000 Cut Tape (CT) 600 : ¥45.24068 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 37A (Tc) | 10V | 97mOhm @ 18.5A, 10V | 4.75V @ 250µA | 52.6 nC @ 10 V | ±25V | 2211 pF @ 100 V | - | 320W (Tc) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | HU3PAK | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | ||
750 In Stock | 1 : ¥54.84000 Cut Tape (CT) 750 : ¥34.36460 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 9A (Tc) | 12V | 65mOhm @ 8A, 12V | 4.5V @ 490µA | 51 nC @ 12 V | ±20V | 1932 pF @ 300 V | - | 195W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-HDSOP-22-1 | 22-PowerBSOP Module | |||
392 In Stock | 1 : ¥82.34000 Cut Tape (CT) 750 : ¥53.61276 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 64A (Tc) | 10V | 40mOhm @ 24.8A, 10V | 4.5V @ 1.24mA | 97 nC @ 10 V | ±20V | 4975 pF @ 400 V | - | 357W (Tc) | -40°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-HDSOP-22-1 | 22-PowerBSOP Module | |||
750 In Stock | 1 : ¥96.71000 Cut Tape (CT) 750 : ¥66.76279 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 24A (Tc) | 12V | 22mOhm @ 23A, 12V | 4.5V @ 1.44mA | 150 nC @ 12 V | ±20V | 5639 pF @ 300 V | - | 416W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-HDSOP-22-1 | 22-PowerBSOP Module | |||
747 In Stock | 1 : ¥144.49000 Cut Tape (CT) 750 : ¥99.75821 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 136A (Tc) | 10V | 17mOhm @ 61.6A, 10V | 4.5V @ 3.08mA | 236 nC @ 10 V | ±20V | 12338 pF @ 400 V | - | 694W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-HDSOP-22-1 | 22-PowerBSOP Module | |||
0 In Stock Check Lead Time | 1 : ¥56.98000 Cut Tape (CT) 1,800 : ¥32.32287 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 37A (Ta), 365A (Tc) | 6V, 10V | 1.4mOhm @ 150A, 10V | 3.8V @ 280µA | 211 nC @ 10 V | ±20V | 16000 pF @ 50 V | - | 3.8W (Ta), 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-HDSOP-16-2 | 16-PowerSOP Module | |||
0 In Stock Check Lead Time | 1 : ¥167.07000 Cut Tape (CT) 750 : ¥119.44937 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 50A (Tc) | 12V | 10mOhm @ 50A, 12V | 4.5V @ 3.08mA | 318 nC @ 12 V | ±20V | 11987 pF @ 300 V | - | 694W (Tc) | -40°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-HDSOP-22-1 | 22-PowerBSOP Module | |||
0 In Stock Check Lead Time | 1 : ¥241.37000 Cut Tape (CT) 800 : ¥154.75481 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Cascode SiCJFET) | 750 V | 104A (Tc) | 12V | 14.2mOhm @ 60A, 12V | 5.5V @ 10mA | 75 nC @ 15 V | ±20V | 3245 pF @ 400 V | - | 357W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | ||
0 In Stock Check Lead Time | 1 : ¥54.02000 Cut Tape (CT) 1,000 : ¥30.64490 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 32A (Tc) | 10V | 75mOhm @ 16.4A, 10V | 4.5V @ 820µA | 68 nC @ 10 V | ±20V | 3288 pF @ 400 V | - | 171W (Tc) | -40°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-TO263-7-3-10 | TO-263-7, D2PAK (6 Leads + Tab), TO-263CB | |||
0 In Stock Check Lead Time | 1 : ¥63.30000 Cut Tape (CT) 750 : ¥41.24092 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 14A (Tc) | 12V | 40mOhm @ 13A, 12V | 4.5V @ 790µA | 83 nC @ 12 V | ±20V | 3127 pF @ 300 V | - | 272W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-HDSOP-22-1 | 22-PowerBSOP Module | |||
0 In Stock Check Lead Time | 1 : ¥163.79000 Cut Tape (CT) 750 : ¥108.62316 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 50A (Tc) | 12V | 10mOhm @ 50A, 12V | 4.5V @ 3.08mA | 318 nC @ 12 V | ±20V | - | - | 694W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-HDSOP-22 | 22-PowerBSOP Module |