Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,257 In Stock | 1 : ¥23.89000 Cut Tape (CT) 2,000 : ¥11.64857 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 135A (Tc) | 4.5V, 10V | 3.4mOhm @ 20A, 10V | 2.5V @ 250µA | 150 nC @ 10 V | ±20V | 7350 pF @ 25 V | - | 136W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® 8 x 8 | PowerPAK® 8 x 8 | |||
3,636 In Stock | 1 : ¥28.08000 Cut Tape (CT) 2,000 : ¥13.64880 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 430A (Tc) | 10V | 1.4mOhm @ 20A, 10V | 3.5V @ 250µA | 272 nC @ 10 V | ±20V | 16010 pF @ 25 V | - | 600W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® 8 x 8 | PowerPAK® 8 x 8 | |||
3,486 In Stock | 1 : ¥30.46000 Cut Tape (CT) 2,000 : ¥14.84362 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 296A (Tc) | 10V | 2.53mOhm @ 20A, 10V | 3.5V @ 250µA | 272 nC @ 10 V | ±20V | 15945 pF @ 25 V | - | 600W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® 8 x 8 | 8-PowerSMD, Gull Wing | |||
692 In Stock | 1 : ¥62.89000 Cut Tape (CT) 1,000 : ¥35.67997 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 180A (Tc) | 10V | 1.7mOhm @ 100A, 10V | 4.1V @ 270µA | 195 nC @ 10 V | ±20V | 840 pF @ 50 V | - | 313W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO263-7 | TO-263-7, D2PAK (6 Leads + Tab) | |||
1,541 In Stock | 1 : ¥24.63000 Cut Tape (CT) 800 : ¥14.88561 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 100A (Tc) | 4.5V, 10V | 10.5mOhm @ 30A, 10V | 2.5V @ 250µA | 185 nC @ 10 V | ±20V | 8050 pF @ 25 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
672 In Stock | 1 : ¥39.49000 Cut Tape (CT) 1,800 : ¥20.41035 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 35A (Ta), 315A (Tc) | 6V, 10V | 1.5mOhm @ 150A, 10V | 3.8V @ 267µA | 242 nC @ 10 V | ±20V | 11000 pF @ 50 V | - | 3.8W (Ta), 300W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-HSOF-8-10 | 8-PowerSFN | |||
4,316 In Stock | 1 : ¥38.26000 Cut Tape (CT) 2,000 : ¥18.61200 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 29A (Ta), 299A (Tc) | 7.5V, 10V | 1.55mOhm @ 20A, 10V | 4V @ 250µA | 210 nC @ 10 V | ±20V | 10230 pF @ 40 V | - | 3.3W (Ta), 333W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PowerPAK® 8 x 8 | PowerPAK® 8 x 8 | |||
3,780 In Stock | 1 : ¥55.50000 Cut Tape (CT) 2,000 : ¥29.49894 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 300A (Tc) | 10V | 2mOhm @ 80A, 10V | 4.5V @ 250µA | 124 nC @ 10 V | ±20V | 6970 pF @ 50 V | - | 429W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | 8-HPSOF | 8-PowerSFN | ||
1,000 In Stock | 1 : ¥20.28000 Cut Tape (CT) 3,000 : ¥5.86153 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 170A (Tc) | 10V | 6.3mOhm @ 15A, 10V | 3.5V @ 250µA | 113 nC @ 10 V | ±20V | 6100 pF @ 25 V | - | 500W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
0 In Stock Check Lead Time | 1 : ¥15.19000 Cut Tape (CT) 3,000 : ¥6.86066 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 248A (Tc) | 10V | 3mOhm @ 15A, 10V | 3.5V @ 250µA | 117 nC @ 10 V | ±20V | 6645 pF @ 25 V | - | 500W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 |