DMP3013SFV-7

DigiKey Part Number
DMP3013SFV-7DITR-ND - Tape & Reel (TR)
DMP3013SFV-7DICT-ND - Cut Tape (CT)
DMP3013SFV-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMP3013SFV-7
Description
MOSFET P-CH 30V 12A PWRDI3333
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 12A (Ta), 35A (Tc) 940mW (Ta) Surface Mount PowerDI3333-8 (Type UX)
Datasheet
 Datasheet
EDA/CAD Models
DMP3013SFV-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
9.5mOhm @ 11.5A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
33.7 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
1674 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
940mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PowerDI3333-8 (Type UX)
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.60000¥4.60
10¥3.94900¥39.49
100¥2.74700¥274.70
500¥2.14440¥1,072.20
1,000¥1.74302¥1,743.02
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.55818¥3,116.36
6,000¥1.47894¥8,873.64
10,000¥1.37330¥13,733.00
50,000¥1.34743¥67,371.50
Manufacturers Standard Package