Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30,617 In Stock | 1 : ¥3.12000 Cut Tape (CT) 10,000 : ¥0.40772 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 1.2A (Ta) | 1.5V, 4.5V | 320mOhm @ 1.2A, 4.5V | 950mV @ 250µA | 1.4 nC @ 4.5 V | ±8V | 46 pF @ 10 V | - | 350mW (Ta), 5.43W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | DFN1006B-3 | 3-XFDFN | ||
18,730 In Stock | 1 : ¥7.72000 Cut Tape (CT) 250 : ¥3.40708 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 5.9A (Ta) | 4.5V, 10V | 27mOhm @ 900mA, 10V | 1.7V @ 250µA | 5.1 nC @ 10 V | 20V | 380 pF @ 15 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 3-PICOSTAR | 3-SMD, No Lead |