Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
171,578 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥0.71242 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 2A (Tj) | 4.5V, 10V | 280mOhm @ 2A, 10V | 2V @ 250µA | 4.8 nC @ 4.5 V | ±20V | 520 pF @ 15 V | - | 1.2W | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
44,481 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.90094 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 1A (Tj) | - | 800mOhm @ 1A, 10V | 3V @ 250µA | 3.2 nC @ 10 V | ±20V | 388 pF @ 40 V | - | 770mW | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
370,263 In Stock 1,353,000 Factory | 1 : ¥1.40000 Cut Tape (CT) 3,000 : ¥0.23991 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 310mA (Ta) | 5V, 10V | 3Ohm @ 115mA, 10V | 2V @ 250µA | 0.87 nC @ 10 V | ±20V | 22 pF @ 25 V | - | 370mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
2,516 In Stock | 1 : ¥2.87000 Cut Tape (CT) 3,000 : ¥0.77859 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 6.8A (Ta) | 2.5V, 4.5V | 21mOhm @ 4.5A, 4.5V | 900mV @ 250µA | 15 nC @ 4.5 V | ±10V | 500 pF @ 8 V | - | 1.25W | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
13,474 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥0.92133 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 4A (Tj) | 2.5V, 4.5V | 45mOhm @ 4A, 4.5V | 900mV @ 250µA | 12 nC @ 4.5 V | ±10V | 950 pF @ 10 V | - | 1.4W | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 |