DMP4015SSS-13

DigiKey Part Number
DMP4015SSS-13DITR-ND - Tape & Reel (TR)
DMP4015SSS-13DICT-ND - Cut Tape (CT)
DMP4015SSS-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMP4015SSS-13
Description
MOSFET P-CH 40V 9.1A 8SO
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
P-Channel 40 V 9.1A (Ta) 1.45W (Ta) Surface Mount 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
11mOhm @ 9.8A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
47.5 nC @ 5 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
4234 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
1.45W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
8-SO
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.49000¥6.49
10¥5.60700¥56.07
100¥3.88320¥388.32
500¥3.24452¥1,622.26
1,000¥2.76129¥2,761.29
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.45923¥6,148.07
5,000¥2.32981¥11,649.05
12,500¥2.20125¥27,515.62
Manufacturers Standard Package