9.1A (Ta) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,041 In Stock 110,000 Factory | 1 : ¥6.49000 Cut Tape (CT) 2,500 : ¥2.45923 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 9.1A (Ta) | 4.5V, 10V | 11mOhm @ 9.8A, 10V | 2.5V @ 250µA | 47.5 nC @ 5 V | ±25V | 4234 pF @ 20 V | - | 1.45W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | ||
25,642 In Stock 22,500 Factory | 1 : ¥10.75000 Cut Tape (CT) 2,500 : ¥4.45881 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 9.1A (Ta) | 4.5V, 10V | 11mOhm @ 9.8A, 10V | 2.5V @ 250µA | 47.5 nC @ 5 V | ±25V | 4234 pF @ 20 V | - | 1.45W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | ||
5,895 In Stock | 1 : ¥3.94000 Cut Tape (CT) 3,000 : ¥0.86203 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 12 V | 9.1A (Ta) | 1.5V, 4.5V | 16mOhm @ 9.1A, 4.5V | 900mV @ 250µA | 39 nC @ 4.5 V | ±8V | 2230 pF @ 6 V | - | 2W (Ta), 12.5W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DFN2020MD-6 | 6-UDFN Exposed Pad | ||
1,200 In Stock 54,000 Factory | 1 : ¥5.34000 Cut Tape (CT) 3,000 : ¥2.03045 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 12 V | 9.1A (Ta) | 1.2V, 4.5V | 16mOhm @ 8.2A, 4.5V | 800mV @ 250µA | 42.6 nC @ 5 V | ±8V | 2953 pF @ 4 V | - | 660mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | U-DFN2020-6 (Type E) | 6-PowerUDFN | ||
7,228 Marketplace | Unavailable | - | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 9.1A (Ta) | 4.5V, 10V | 6mOhm @ 14A, 10V | 2.5V @ 250µA | 30 nC @ 4.5 V | ±20V | 2310 pF @ 24 V | - | 900mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
2,478 In Stock | 1 : ¥9.93000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 9.1A (Ta) | 4.5V, 10V | 6.1mOhm @ 14.8A, 10V | 3V @ 250µA | 24 nC @ 4.5 V | ±20V | 2900 pF @ 24 V | - | 860mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | ||
0 In Stock | 10,000 : ¥1.51236 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 50 V | 9.1A (Ta) | 4.5V, 10V | 15mOhm @ 8A, 10V | 2V @ 250µA | 14 nC @ 10 V | ±16V | 902.7 pF @ 25 V | - | 820mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | U-DFN2020-6 (Type F) | 6-UDFN Exposed Pad | ||
0 In Stock | 3,000 : ¥1.71596 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 50 V | 9.1A (Ta) | 4.5V, 10V | 15mOhm @ 8A, 10V | 2V @ 250µA | 14 nC @ 10 V | ±16V | 902.7 pF @ 25 V | - | 820mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | U-DFN2020-6 (Type F) | 6-UDFN Exposed Pad | ||
0 In Stock 54,000 Factory | 1 : ¥4.10000 Cut Tape (CT) 3,000 : ¥1.10304 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | P-Channel | MOSFET (Metal Oxide) | 12 V | 9.1A (Ta) | 1.2V, 4.5V | 16mOhm @ 8.2A, 4.5V | 800mV @ 250µA | 42.6 nC @ 5 V | ±8V | 2953 pF @ 4 V | - | 660mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | U-DFN2020-6 (Type E) | 6-PowerUDFN | ||
0 In Stock | 1 : ¥5.25000 Cut Tape (CT) 5,000 : ¥1.90300 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | P-Channel | MOSFET (Metal Oxide) | 30 V | 9.1A (Ta) | 4.5V, 10V | 21mOhm @ 9.1A, 10V | 3V @ 250µA | 3.2 nC @ 10 V | ±20V | 1900 pF @ 15 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOP | 8-SOIC (0.154", 3.90mm Width) |