Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
32,360 In Stock | 1 : ¥3.94000 Cut Tape (CT) 3,000 : ¥0.87719 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 900mA (Ta) | 2.5V, 4.5V | 220mOhm @ 900mA, 4.5V | 1.5V @ 250µA | 1.5 nC @ 4.5 V | ±12V | 109 pF @ 10 V | - | 350mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | |||
219 In Stock | 1 : ¥6.98000 Cut Tape (CT) 1,500 : ¥2.96122 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 12A (Ta), 75A (Tc) | 4.5V, 10V | 3.6mOhm @ 30A, 10V | 2.2V @ 250µA | 31 nC @ 10 V | ±20V | 1988 pF @ 15 V | - | 820mW (Ta), 33W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-WDFN (3.3x3.3) | 8-PowerWDFN |