ZXM61N02FTA

DigiKey Part Number
ZXM61N02FTR-ND - Tape & Reel (TR)
ZXM61N02FCT-ND - Cut Tape (CT)
ZXM61N02FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXM61N02FTA
Description
MOSFET N-CH 20V 1.7A SOT23-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 1.7A (Ta) 625mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.7V, 4.5V
Rds On (Max) @ Id, Vgs
180mOhm @ 930mA, 4.5V
Vgs(th) (Max) @ Id
700mV @ 250µA (Min)
Gate Charge (Qg) (Max) @ Vgs
3.4 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
160 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
625mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.94000¥3.94
10¥3.03800¥30.38
100¥1.82500¥182.50
500¥1.68958¥844.79
1,000¥1.14888¥1,148.88
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.05767¥3,173.01
6,000¥1.01375¥6,082.50
9,000¥0.91237¥8,211.33
30,000¥0.89886¥26,965.80
75,000¥0.86203¥64,652.25
Manufacturers Standard Package