TPS77001DBVR | |
---|---|
DigiKey Part Number | 296-11043-2-ND - Tape & Reel (TR) 296-11043-1-ND - Cut Tape (CT) 296-11043-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS77001DBVR |
Description | IC REG LIN POS ADJ 50MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 50mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS77001DBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 28 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.73000 | ¥11.73 |
10 | ¥10.50800 | ¥105.08 |
25 | ¥9.97720 | ¥249.43 |
100 | ¥8.19520 | ¥819.52 |
250 | ¥7.66096 | ¥1,915.24 |
500 | ¥6.77020 | ¥3,385.10 |
1,000 | ¥5.34488 | ¥5,344.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.98860 | ¥14,965.80 |
6,000 | ¥4.73917 | ¥28,435.02 |
15,000 | ¥4.56100 | ¥68,415.00 |