Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
31,438 In Stock | 1 : ¥5.58000 Cut Tape (CT) 3,000 : ¥1.29842 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 6A (Ta) | 4V, 10V | 36mOhm @ 5A, 10V | 2.5V @ 100µA | 9.3 nC @ 10 V | ±20V | 550 pF @ 10 V | - | 1.2W (Ta) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | SOT-23F | SOT-23-3 Flat Leads | |||
17,068 In Stock | 1 : ¥4.60000 Cut Tape (CT) 3,000 : ¥0.71937 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 2.1A (Ta) | 1.2V, 4.5V | 75mOhm @ 1A, 4.5V | 800mV @ 250µA | 6 nC @ 4.5 V | ±5V | 400 pF @ 10 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 4-Microfoot | 4-XFBGA, CSPBGA | |||
4,581 In Stock | 1 : ¥10.18000 Cut Tape (CT) 1,500 : ¥4.46565 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 49A (Tc) | 5V | 21.5mOhm @ 15A, 10V | 2.1V @ 1mA | 35.8 nC @ 5 V | ±10V | 4640 pF @ 25 V | - | 147W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | LFPAK56, Power-SO8 | SC-100, SOT-669 | |||
14,768 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥1.25482 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 2.1A (Ta) | 1.5V, 4.5V | 76mOhm @ 1A, 4.5V | 1V @ 250µA | 19 nC @ 8 V | ±8V | 615 pF @ 10 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 4-Microfoot | 4-XFBGA |