Single FETs, MOSFETs

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
50 V60 V
Current - Continuous Drain (Id) @ 25°C
200mA (Ta)400mA (Ta)
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 5V2.5V, 4V
Rds On (Max) @ Id, Vgs
2Ohm @ 50mA, 5V6Ohm @ 100mA, 4V
Vgs(th) (Max) @ Id
1V @ 250µA1.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.4 nC @ 4.5 V0.58 nC @ 4 V
Vgs (Max)
±8V±20V
Input Capacitance (Ciss) (Max) @ Vds
28.5 pF @ 30 V50.54 pF @ 25 V
Power Dissipation (Max)
425mW (Ta)440mW (Ta)
Supplier Device Package
SOT-323X1-DFN1006-3
Package / Case
3-UFDFNSC-70, SOT-323
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SOT-323
DMN61D9UWQ-13
MOSFET N-CH 60V 400MA SOT323
Diodes Incorporated
70,209
In Stock
11,450,000
Factory
1 : ¥2.79000
Cut Tape (CT)
10,000 : ¥0.41708
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
400mA (Ta)
1.8V, 5V
2Ohm @ 50mA, 5V
1V @ 250µA
0.4 nC @ 4.5 V
±20V
28.5 pF @ 30 V
-
440mW (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-323
SC-70, SOT-323
X2-DFN1006-3
DMP56D0UFB-7B
MOSFET P-CH 50V 200MA 3DFN
Diodes Incorporated
49,548
In Stock
150,000
Factory
1 : ¥2.13000
Cut Tape (CT)
10,000 : ¥0.63626
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
50 V
200mA (Ta)
2.5V, 4V
6Ohm @ 100mA, 4V
1.2V @ 250µA
0.58 nC @ 4 V
±8V
50.54 pF @ 25 V
-
425mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
X1-DFN1006-3
3-UFDFN
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.