Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,315 In Stock | 1 : ¥9.85000 Cut Tape (CT) 2,500 : ¥4.07443 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 50A (Ta) | 6V, 10V | 14.5mOhm @ 10A, 10V | 3.6V @ 250µA | 21 nC @ 10 V | ±20V | 1680 pF @ 50 V | - | 2.8W (Ta), 83W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-VSON-CLIP (3.3x3.3) | 8-PowerTDFN | |||
21,506 In Stock | 1 : ¥15.11000 Cut Tape (CT) 3,000 : ¥6.81986 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 6A (Ta), 26A (Tc) | 6V, 10V | 34mOhm @ 6A, 10V | 4V @ 250µA | 11 nC @ 10 V | ±20V | 645 pF @ 50 V | - | 2.5W (Ta), 48W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-PQFN (5x6) | 8-PowerTDFN | |||
1,491 In Stock | 1 : ¥17.24000 Cut Tape (CT) 800 : ¥9.66058 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 300 V | 28A (Tc) | 10V | 129mOhm @ 14A, 10V | 5V @ 250µA | 50 nC @ 10 V | ±30V | 2250 pF @ 25 V | - | 250W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
8,308 In Stock | 1 : ¥43.27000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 900 V | 11.5A (Tc) | 15V | 360mOhm @ 7.5A, 15V | 3.5V @ 1.2mA | 9.5 nC @ 15 V | +18V, -8V | 150 pF @ 600 V | - | 54W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | |||
25 In Stock | 1 : ¥98.52000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 120A (Tc) | 10V | 12mOhm @ 60A, 10V | 4.5V @ 4mA | 122 nC @ 10 V | ±20V | 7870 pF @ 25 V | - | 520W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-3P | TO-3P-3, SC-65-3 |