Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
757,360 In Stock | 1 : ¥2.22000 Cut Tape (CT) 8,000 : ¥0.34654 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 20 V | 150mA (Ta) | 1.2V, 4.5V | 2Ohm @ 150mA, 4.5V | 1V @ 100µA | ±8V | 12 pF @ 10 V | - | 100mW (Ta) | 150°C (TJ) | Surface Mount | VML0806 | 3-SMD, No Lead | ||
49,336 In Stock | 1 : ¥3.12000 Cut Tape (CT) 8,000 : ¥0.49296 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | P-Channel | MOSFET (Metal Oxide) | 20 V | 100mA (Ta) | 1.2V, 4.5V | 3.8Ohm @ 100mA, 4.5V | 1V @ 100µA | ±10V | 15 pF @ 10 V | - | 100mW (Ta) | 150°C (TJ) | Surface Mount | VML0806 | 3-SMD, No Lead |