Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
61,002 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥0.71568 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 3A (Ta) | 1.8V, 8V | 121mOhm @ 500mA, 8V | 1.1V @ 250µA | 2.04 nC @ 8 V | 12V | 195 pF @ 15 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 3-PICOSTAR | 3-XFDFN | |||
26,981 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.80472 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 2.5A (Ta) | 1.8V, 8V | 94mOhm @ 500mA, 8V | 1.2V @ 250µA | 1.42 nC @ 4.5 V | -12V | 230 pF @ 10 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 3-PICOSTAR | 3-XFDFN |