Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,762 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥1.30897 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 75mA (Ta) | 10V | 20Ohm @ 150mA, 10V | 3.5V @ 1mA | - | ±20V | 50 pF @ 25 V | - | 330mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
2,928 In Stock | 1 : ¥51.89000 Cut Tape (CT) 3,000 : ¥27.58886 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 35A (Ta), 224A (Tc) | - | - | 2V @ 250µA | 91 nC @ 10 V | ±20V | 6660 pF @ 25 V | - | 4.1W (Ta), 166W (Tc) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-DFN (5x6.15) | 8-PowerVDFN | ||
0 In Stock Check Lead Time | 1 : ¥4.52000 Cut Tape (CT) 1,500 : ¥1.68558 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 9.4A (Ta), 27A (Tc) | 10V | 17.3mOhm @ 7.5A, 10V | 3.5V @ 20µA | 6.3 nC @ 10 V | ±20V | 325 pF @ 25 V | - | 2.9W (Ta), 23W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | 8-WDFN (3.3x3.3) | 8-PowerWDFN | ||
2,149 In Stock | 1 : ¥7.55000 Cut Tape (CT) 1,500 : ¥3.23187 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 11A (Ta), 42A (Tc) | 4.5V, 10V | 13.1mOhm @ 10A, 10V | 2V @ 45µA | 17 nC @ 10 V | ±20V | 906 pF @ 40 V | - | 3.6W (Ta), 54W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
1,917 In Stock 67,500 Factory | 1 : ¥15.19000 Cut Tape (CT) 1,500 : ¥7.22058 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 18.4A (Ta), 108A (Tc) | 4.5V, 10V | 5.1mOhm @ 34A, 10V | 3V @ 192µA | 55 nC @ 10 V | ±20V | 4100 pF @ 50 V | - | 3.8W (Ta), 131W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads |