Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
192,206 In Stock 58,332,000 Factory | 1 : ¥1.72000 Cut Tape (CT) 3,000 : ¥0.28983 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 380mA (Ta) | 5V, 10V | 2Ohm @ 500mA, 10V | 2.5V @ 1mA | 0.3 nC @ 4.5 V | ±20V | 50 pF @ 25 V | - | 370mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
1,117 In Stock | 1 : ¥14.70000 Cut Tape (CT) 2,500 : ¥6.61034 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 18.4A (Tc) | 4.5V, 10V | 8.8mOhm @ 15A, 10V | 2.8V @ 250µA | 67 nC @ 10 V | ±20V | 1970 pF @ 50 V | - | 3W (Ta), 6W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) |